• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Speech microphone Monacor WAP-7D Transfer type (details):Corded

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range 20-20000 Hz
  • Output power: 7 WMAX/5 WRMS
  • 0.3 % distortion factor
  • Maximum Sound pressure: 83 dB
  • Power supply: 2x3.6 V lithium-ion battery
  • Dimensions: 85 x 130 x 26 mm
  • Weight: 280 g
Product type

Speech microphone

Type

Headset

Transfer type

Corded

Dim
Interfaces

Microphone (3.5 mm jack)

Microphone (6.3 mm jack)

Description

Features

  • The WAP-7D system opens up a new high-quality class in the mobile voice amplification. State-of-the-art rechargeable-battery technology, digital amplification and perfect, high-quality - through the additional line input, the WAP-7D even for miniature solution for the background music. Portable digital voice amplifier Included: 1 Electret headband microphone, 1 electret mini microphone, 1 digital active speaker, 1 microphone extension cable, 1 line connection cable, 1 plug-in charger, 2 mounting clips, 1 carrying belt, 1 carrying strap and 1 transport bag
  • High-quality sound in the voice area and very high level stability as measured by the ultra-compact dimensions
  • For mobile universal voice applications such as lectures and training, sales events
  • Universal can be used by a variety of carrying options
  • Powerful 7-W digital amplifier
  • Additional Line input (3.5-mm jack) for external audio sources such as MP3 players and laptops
  • Built-in lithium-ion batteries (2x3.6 V DC / 2200 mAh), charging of the battery takes place via supplied plug in charger
  • Very long operating time with full battery up to 30 hours
  • This text is machine translated.