Can be used in three ways: As camera handle, extension arm or tripodConfigurable for a wide range of applications, from POV shots and selfies to follow-cam, static stand shots and moreUsing the folding arm, selfies can be easily taken up, without the holder appearing in the pictureUse the arm and handle as a hand-held boom for immersive POV or Follow-Cam shootingThe handle can be detached from the arm and used as a camera handleThe removable stand can be stowed away easily in the gripLight mini-stand can be used alone or in combination with the hand-gripWatertight design for use in and outside the waterMeasures 50.8 cm (20 in.) when fully extended, and can be folded to 19 cm (7.5 in.)
Technical specifications
Product type
3-way holder
Suitable for
GoPro Hero
GoPro MAX
Weight
0.1 kg
Factory colour
Black
Waterproof
Yes
Variants(All information include VAT, plus shipping costs)
Product type
Suitable for
GoPro 3-Way Grip 2.0 3-way holder GoPro Hero, GoPro MAX
User & Safety Instructions 2818748 GoPro 3-Way Grip 2.0 3-way holder GoPro Hero, GoPro MAX
Description
This 3-in-1-holder serves as camera grip, extension arm and stand. Thanks to the articulated arm, this holder is perfectly suited for taking selfies without the view of the bracket in the picture. The handle also acts as a hold and contains a light mini stand.
This 3-in-1-holder serves as camera grip, extension arm and stand. Thanks to the articulated arm, this holder is perfectly suited for taking selfies without the view of the bracket in the picture. The handle also acts as a hold and contains a light mini stand.
This text is machine translated.
Scope of delivery
3-in-1 bracket
Extension arm
Tripod
Screw
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?