• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro AEMAG-001 Holder GoPro Hero 13

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoPro mount with magnetic lock – easy change between brackets

  • Contains 1 mount with magnetic lock and wing bolt.
  • Change from one mount to the next (1) easily and quickly with your HERO13 Black – without a thumb screw.
  • The magnetic double locking mechanism helps when placing the camera on the bracket and while locking on the adapter.
  • With its symmetrical design, you can attach your camera to the cradle in two directions.
  • The camera is released immediately by pressing two buttons.
  • Stable and secure adapter with robust metal construction.
  • Compatible with all GoPro mounts. (1)

Technical specifications

Product type

Holder

Suitable for

GoPro Hero 13

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324577 GoPro AEMAG-001 Holder GoPro Hero 13

Description


Change the attachment without missing anything
Thanks to the magnetic-lock holder, you can now move from one holder to the next even faster with your HERO13 Black. (1) Simply attach it to your preferred hand-held handle or a body-borne bracket for flexible switching between POVs. It puts your camera in position with magnets. All you have to do is snap them into the automatic locking of the double latches – no winged screws are needed! To release the camera, simply press the latch together slightly.

HOLD IT UP AND GO
The brand-new magnetic locking holders make it easier than ever to change setups. They are robust, secure and compatible with all GoPro holders so that you can try out new recording angles without missing even one second.

EASY TO FIX. AND THEN UNLOCK
Your camera can easily be locked in place and unlocked again by briefly pressing together. New setups can be implemented in seconds. The reversible design also allows you to mount your camera in both directions.

DESIGNED FOR LONGEVITY
The metal construction is kept robust and lives up to the legendary durability of GoPro And when you are traveling, it holds your camera safely at the place, where you want it to be.

This text is machine translated.

Hints

(1) The magnetic locking bracket is suitable Ideal for use with hand-held and portable brackets. The camera's built-in fastening eyes should be used for activities with strong shocks or vibrations, such as car racing, off-road driving or Trophy Truck racing.
WARNING: This product contains a magnet that can lead to interference in medical devices, such as pacemakers.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)