• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoXtreme Floating Grip Floating hand grip

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoXtreme floating holder with screw opening

  • Floating and recording stabilizing
  • With screw-on opening: Extra for small things that need to stay dry
  • For cameras with TTIP brackets

Technical specifications

Product type

Floating hand grip

Dim

(Ø x H) 35 mm x 182 mm

Weight

85 g

Factory colour

Black

Width

35 mm

Height

182 mm

Length

182 mm

(Ø)

35 mm

Waterproof

Yes

UKCA

yes

Description

The GoXtreme® Action Cams swim mount is a light and compact grip for action cameras, which prevents blurring of the pictures while recording in the water. The wrist strap and the compact size provide for a pleasant haptics and an easy handling.

This text is machine translated.

Hints

Can be used with GoXtreme Action Cams and GoPro Hero® camera.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)