Set with 3 extension rods, which can be fixed at any 1/4-20-holder and provide for additional length, so that you can make unbelievable, invisible 360°-recordings;
Bars can be used individually or in combination to achieve more length and versatility;
The strong and rigid, light-weight carbon-fiber construction enables a quick and easy mounting;
4 Contains 3 different sizes: 4 in. (10 cm), 8 in. (20 cm) and 12 in. (30 cm);
The camera platform can be easily replaced between the rods and has a rubber base to ensure that your camera does not slip during shooting.
Technical specifications
Product type
Connector set
Suitable for
GoPro MAX2
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521407 GoPro Carbon Fiber Extension Set Connector set GoPro MAX2
Description
With this set of 3 stable, light extension rods made of carbon-fiber you can easily convert your current holder, in order to make impressive, invisible 360°-recordings. The rods can be attached to any 1/4-20 bracket to increase length if necessary and can be combined with each other. Use it to extend your camera beyond the minimum distance required to merge 360° shots, or to capture unique viewing angles like a front-to-back perspective from your handlebar mount. The bars are 10 cm, 20 cm and 30 cm long. Includes a camera platform that can be replaced from one extension to the other, with a rubber base that keeps your camera firmly in place during shooting.
With this set of 3 stable, light extension rods made of carbon-fiber you can easily convert your current holder, in order to make impressive, invisible 360°-recordings. The rods can be attached to any 1/4-20 bracket to increase length if necessary and can be combined with each other. Use it to extend your camera beyond the minimum distance required to merge 360° shots, or to capture unique viewing angles like a front-to-back perspective from your handlebar mount. The bars are 10 cm, 20 cm and 30 cm long. Includes a camera platform that can be replaced from one extension to the other, with a rubber base that keeps your camera firmly in place during shooting.
This text is machine translated.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?