Bluetooth audio profile: HFP 1.9 (Hands-Free Profile) with Super Wideband Speech (SWB)
Transmission range: TRS or USB receiver 150 m, Bluetooth 100 m.
Product type
Microphone
Factory colour
Black
Power supply
Rechargeable battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776164 GoPro Wireless Mic Complete Kit Microphone
Description
Tiny, hook-and-loop + magnetic. The microphones are especially small and weigh just 10 g, so that they are not in the way when recording. Can be easily attached. And with the magnet included in the delivery you can also inconspicuously fix it on the inside or outside of your clothes.
A sound that can be heard High-quality 24-bit audio recording with a sampling rate of 48 kHz gives your content a crystal-clear, well-understandable sound. Whether you shoot with a single transmitter or use it in pairs, you can be sure that every detail is accurately captured.
Amplification + backup sound track The audio volume can be quickly adjusted to the environment and recording conditions, in order to provide a balanced sound and to avoid clipping in loud environments. And if clips occur, you can record a second, 6 dB lower audio track in parallel to the standard mono audio track, giving you a second sound option in an emergency to give your recording the perfect sound.
Super-broadband Bluetooth audio Connect cameras of the MISSION 1 series completely without receiver to the wireless microphone transmitter. Thus you receive professional audio recordings with a range of up to 100 m. With the wireless microphone with super wide-band speech signals (Super Wideband Speech) and high playback accuracy with 16 Bit/32 kHz you enjoy rich, detailed sound that brings the emphasis to every moment. It is therefore ideal for describing scenes, conducting interviews and for dynamic action shots with a lot of movement.
Less background noise, more focus Enable Dynamic Noise Reduction (DNR) to suppress any background noise. Thus you ensure that voices are always heard clearly in the foreground, no matter whether in the open nature or in the hectic city.
Extra long life With a total runtime of up to 20 hours for each transmitter with the charging case, you are prepared for the longest recording sessions.
150 m range Ideal for recording setups where your camera must be located at some distance from the ACTION. Thus you can still record reliable, absolutely clear sound.
Tiny, hook-and-loop + magnetic. The microphones are especially small and weigh just 10 g, so that they are not in the way when recording. Can be easily attached. And with the magnet included in the delivery you can also inconspicuously fix it on the inside or outside of your clothes.
A sound that can be heard High-quality 24-bit audio recording with a sampling rate of 48 kHz gives your content a crystal-clear, well-understandable sound. Whether you shoot with a single transmitter or use it in pairs, you can be sure that every detail is accurately captured.
Amplification + backup sound track The audio volume can be quickly adjusted to the environment and recording conditions, in order to provide a balanced sound and to avoid clipping in loud environments. And if clips occur, you can record a second, 6 dB lower audio track in parallel to the standard mono audio track, giving you a second sound option in an emergency to give your recording the perfect sound.
Super-broadband Bluetooth audio Connect cameras of the MISSION 1 series completely without receiver to the wireless microphone transmitter. Thus you receive professional audio recordings with a range of up to 100 m. With the wireless microphone with super wide-band speech signals (Super Wideband Speech) and high playback accuracy with 16 Bit/32 kHz you enjoy rich, detailed sound that brings the emphasis to every moment. It is therefore ideal for describing scenes, conducting interviews and for dynamic action shots with a lot of movement.
Less background noise, more focus Enable Dynamic Noise Reduction (DNR) to suppress any background noise. Thus you ensure that voices are always heard clearly in the foreground, no matter whether in the open nature or in the hectic city.
Extra long life With a total runtime of up to 20 hours for each transmitter with the charging case, you are prepared for the longest recording sessions.
150 m range Ideal for recording setups where your camera must be located at some distance from the ACTION. Thus you can still record reliable, absolutely clear sound.
This text is machine translated.
Scope of delivery
2 transmitter
3.5-mm TRS receiver
USB-Receiver
Charger case
Windshield attachment
3.5 mm TRS cable
USB-C to C charging cable
Large storage bag
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?