• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt M513R PROFITEST EMOBILITY Test adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,875.00 / piece)
€ 2,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Charging cable test adapter PROFESSIONAL TEST EMOBILITY

  • Testing of 1- and 3-phase E-charging cables mode 2 and 3
  • Function or trigger testing by simulating the following error event: Open, head of exchange and PE at phase
  • Measurement of the earthing conductor current with current transformer is available as an accessory.
  • Measurement of earthing conductor and insulation resistance according to DIN VDE 0701-0702 at the PROFITEST MXTRA/MTECH +
  • Trigger testing with nominal fault current and measurement of the tripping time with the PROFITEST MXTRA/MTECH +
  • Assessment and logging of the individual test steps with the PROFITEST MXTRA/MTECH +

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

6.4 kg

Reading category

CAT II 300 V

Compatible with

GMC-I Profitest

Width

401 mm

Height

307 mm

Length

173 mm

Type

PROFITEST EMOBILITY

Documents & Downloads

Datasheet

Datasheet 1784022 Gossen Metrawatt M513R PROFITEST EMOBILITY Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1784022 Gossen Metrawatt M513R PROFITEST EMOBILITY Test adapter 1 pc(s)

Description

Adapter for standard testing of 1- and 3-phase charging cables mode 2 and 3 by simulation of error cases according to DIN VDE 0701-0702, as well as manufacturer.
The PROFESSIONAL TEST E-Mobility is an adapter for standard testing of 1- and 3-phase charging cables mode 2 and 3 by simulation of error cases according to DIN VDE 0701-0702, as well as manufacturer.
The PROFESSIONAL TEST E-Mobility makes your investment decision easy, because with the perfectly suited to the needs of accessories and you can 1- and 3-phase charging cable mode 2 and 3 in accordance with DIN VDE 0701-0702, as well as manufacturer information quickly and safely conforms to standards must be checked.

This text is machine translated.

Features

  • Audit of E-charging cables according to DIN VDE 0701-0702, as well as indicated by the manufacturer through a guided test sequence with a recommended testing device
  • Check the charging cables of the types of mode 2 and 3
  • Check the connection cables with country specific charging plug (type 1, etc.)
  • Function or trigger testing by simulating the following error event: Open, head of exchange and PE at phase
  • Measurement of the earthing conductor current with current transformer is available as an accessory.
  • Measurement of earthing conductor and insulation resistance according to DIN VDE 0701-0702 with a recommended testing device
  • Trigger testing with nominal fault current and measurement of the tripping time with a recommended testing device
  • Assessment and logging of the individual test steps with a recommended testing device
  • Simulation of the vehicle condition according to EN 61851-1/VDE 0122-1
  • Check the resistance of coding for vehicle clutch and plug according to EN 61851-1/VDE 0122-1
  • Uses:
  • Test the effectiveness of protective measures at E-charging cables for electric and hybrid vehicles
  • Technical characteristics:
  • The following error cases can with the test adapter for the power supply of a charging cable can be simulated (even without additional testing device):
  • Crossed wire
  • The failure of a single conductor (undervoltage detection)
  • External voltage on the protective conductor by activation of the phase on the protective conductor (PE UEXT switch position)
  • The assessment of the response of the charging cable to the respective error case comes purely optical:
  • ICCB active or inactive (signal lamp on the iccb)
  • Signalling the error cases by LEDs on the test adapter
  • The following additional tests are recommended when connecting a test device to the test adapter is possible:
  • Individual measurements
  • Measurement of the earthing conductor resistance of the charger cable by the function RPE on the test device
  • Measure the insulation resistance of the charging cable by the function RISO on the test device
  • Trip test of RCDs in the iccb with nominal fault current by the function if the test device
  • Measurement of tripping time of RCDs in the iccb by the function IdN on the test device
  • Measure the resistance coding
  • Test sequences for the comfortable measuring and logging
  • Two test sequences are in the corresponding test equipment factory:
  • Charging cable Mode 2
  • Charging cable Mode 3
  • The tester takes you semi-automatically through all the test steps.
  • Every test step is evaluated and assessed by the user (OK/not OK) for a later logging.

Scope of delivery

  • 1 test adapter in case.
  • 1 power supply cable
  • 1 operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,104.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)