Trade Shows in AC/DC networks
Measurement of the inner network and fault loop impedance with a high test current up to 690 V AC/800 V DC without tripping the RCD type A and Type B
Low ohm measurement for safety, and potential equalization leader with 200 mA and automatic polarity reversal and 25 A
RCD testing type A, AC, F, B, B+, EV, MI, G/R, SRCDs, PRCDs
Combined RCD testing with continuously increasing ramp, tripping time, tripping current
Insulation measurement up to 1000 V with increasing ramp
Testing of the RCMs and IMDs
Measurement of leakage and differential currents
Measuring of temperature and humidity
Voltage measurement 1000 V AC/DC
Mains and battery operation (with restricted functionality)
Bluetooth and USB interface
Push Print function - send of the measured value. After the successful measurement
Your advantages
The PROFESSIONAL TEST PRIME-versatile and future-proof
Intuitive operation
Efficient work
Standard-compliant check
Right secure logging
The PROFESSIONAL TEST PRIME - saves time and money
Only a test device for a wide variety of application
All measurements without the hassle of changing the measuring cables
Interchangeable measuring probes to the measuring leads
Suitable for international use thanks to language selection
The PROFESSIONAL TEST PRIME - even in 10 years.
Future Firmware Updates
DAkkS Calibration Certificate by own center
User support and support for examination questions
The PROFESSIONAL TEST PRIME - quickly and easily to the Protocol
Cascadable future-proof software concept
Modern data management by customer and test data management
Creation of system structures of the system up to the measurement points
Quickly and easily to the right secure protocol according to ZVEH
The PROFESSIONAL TEST PRIME-safe measuring and testing
Ease of use by rotary switch
Pre-defined test sequences for a structured test
Coded plugs ensure error-free tests
Help on site by the help function with connection images
Measurement category 600 V CAT III/300 V CAT IV
Four-conductor measurement technology - no compensation of test leads necessary
Applications
Standard-compliant audit on the effectiveness of protective measures in electrical installations in accordance with DIN VDE 0100-600, machines and plants according to VDE 0113-1, PV-systems according to VDE 0126-23 and E-charging stations according to VDE 0122-1.
Technical characteristics:
Wide-range measuring device for all alternating current, DC current and three-phase current networks with voltages up to 1,000 V and frequencies of 15.4 to 420 Hz
Low ohm measurement for safety, and potential equalization leader with 200 mA and automatic polarity reversal and 25 A
Insulation measurement up to 1000 V with increasing ramp
Measurement of the inner network and fault loop impedance with a high test current up to 690 V AC/800 V DC without tripping the RCD type A and Type B
RCD testing type A, AC, F, B, B+, EV, MI, G/R, SRCDs, PRCDs
Combined RCD testing with continuously increasing ramp, tripping time, tripping current
Testing of the RCMs and IMDs
Measurement of leakage and differential currents
Measuring of temperature and humidity
Voltage measurement 1000 V AC/DC
Mains and battery operation (with restricted functionality)
Bluetooth and USB interface
Push Print function - send of the measured value. After the successful measurement
Key features
Innovative and comprehensive operating concept
Quick access to measurement and test functions by rotary switch and softkeys
User-friendly
No need to spend time changing the measuring lines are required, no swap the measuring leads by coded plug
Modern data management
Extensive data management concept in connection with the user software, etc. Customer and measured value management, test sequences, logging
Unique memory concept
Creation of plant structures customer, system, machine, distributor, RCD, IMD, RCM, circuits, earthing, equipotential bonding rail, resources as well as individual measuring points
PUSH-PRINT function
Send of the measured value via Bluetooth/USB after completion of the measurement
Testing sequences
Creation of individual test sequences for fast and safe testing of machines and systems
Universal Interface
Bidirectional data exchange (USB), connection of barcode scanner, as well as temperature and humidity sensor (RS232), Bluetooth/USB: Push Print Function
Versatile use
Measuring and testing made easy through comprehensive accessories and built-in battery
Robust housing
Compact and shock-proof measurement case with trolley bracket for easy transport
This text is machine translated.