
Highlights & Details
METRALINE DM 41
- Temperature and switch-on duration measurement
- Automatic junction boxes (ABS)
- Measurement with digital display (4000 digits)
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
10 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 mΩ - 40 MΩ
- Frequency reading range
0.001 Hz - 500 kHz
- Temperature
-50 to + 1,300 °C
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Power supply (details)
2 x AA 1.5 batteries V
- Height
53 mm
- Width
86 mm
- Length
188 mm
- Weight
480 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
METRALINE DM 41
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 188 x 86 x 53 mm
- Calibration service
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
ISO calibration
Documents & Downloads
Datasheet
Datasheet 2454421 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V
User & Safety Instructions
User & Safety Instructions 2454421 Gossen Metrawatt METRALINE DM 41 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V
Description
The multimeter with excellent price-performance ratio. Proven reliability and safety of Gossen Metrawatt. Reliable measurement results in the measurement categories cat IV 300 V and cat III 600 V with additional safety for the user and device through automatic locking boxes (ABS). The robust digital multimeter METRALINE DM41 offers a variety of convincing performance features. It is equipped with the latest technology and ensures precise measurement results. The extremely compact and ergonomic design ensures maximum user-friendliness and safety. Through TRMS measurement and a wide range of functions, it is universally suitable for demanding measurement tasks in a wide variety of applications.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Multimeters
- Rubber protective cover with carrying strap
- Cable set
- Set of batteries
- User manual
- Test protocol
Hints
A K-type thermocouple is required for temperature measurement.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













