• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SC50-L, 750/5A, 0,5VA, Kl 0,5 U584E LV current transformer Primary current 750 A Secondary current 5 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable conversion current transformer type SC50-L, 750/5 A, 0,5VA, KL 0.5

  • Input current (current) 750 A
  • Output current 5 A
  • Line feed-through diameter 42 mm

Technical specifications

  • Primary current: 750A
  • Secondary current: 5 A
  • Load: 0.5 V/A
  • Secondary conductor: 3 m, 1.5 mm².
Product type

LV current transformer

Fitting type

Flip mount

Primary current

750 A

Secondary current

5 A

0.5 VA

Line feed-through diameter

42 mm

Accuracy class

0.5

Type

SC50-L, 750/5A, 0,5VA, Kl 0,5

Dim

(L x W x H) 66.2 x 66 x 139 mm

Output current

5 A

Input current

750 A

Width

66 mm

Height

139 mm

Length

66.2 mm

Documents & Downloads

Datasheet

Datasheet 1761380 Gossen Metrawatt SC50-L, 750/5A, 0,5VA, Kl 0,5 U584E LV current transformer Primary current 750 A Secondary current 5 A

User & Safety Instructions

User & Safety Instructions 1761380 Gossen Metrawatt SC50-L, 750/5A, 0,5VA, Kl 0,5 U584E LV current transformer Primary current 750 A Secondary current 5 A

Description

Cable conversion converter SC50-L for primary currents of 250A to 1000A.
Thanks to the cable conversion converter SC50-L is the installation of measuring devices now even easier. Because of its compact design, the cable conversion current transformer particularly suitable for use in hard to reach places and with limited available space. The divisible core halves also make it easier to install at the cable or on the rail. Everywhere, where an interruption of the current path is problematic or a measuring device easily retrofitted, are cable conversion converter is the right choice. The safe installation of the primary cable in the current transformer is ensured by a clearly audible "click" confirmed. Two enclosed UV resistant cable ties to fix the converter in addition.

This text is machine translated.

Features

  • Cable opening: max. Ø 42 mm
  • Length and cross-section of the secondary cable: 3 m, 1.5 mm²
  • Primary current: 750A
  • Secondary current: 5 A

Scope of delivery

  • 1 x cable conversion converter SC 50-L

What kind of Current Transformers are you looking for?