• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPDISPLCWP15064 GPDISPLCWP15064 LED (monochrome) Work light rechargeable 17.5 h

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 69.99
-33 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work lamp GP Discovery WP15 1200lm 1x Li-Ion 18650

  • 3 brightness levels: 1200 / 700 / 250 lumens
  • With rubber bearings, the lamp can withstand impacts or falls from a height of up to 1.5 m.
  • Waterproof and dust-proof IPX7 housing
  • USB-C connection for charging

Technical specifications

  • Rechargeable battery with 3.7 V/ 5100 mAh
Product type

Work light

Bulb type

LED (monochrome)

Light duration (max.)

17.5 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

45 m

Weight

300 g

Technology

Li-ion

Battery type

18650

Material

Plastic

Rubber

IPX7

Waterproof

Yes

Capacity (mAh, Ah)

2550 mAh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521000 GP GPDISPLCWP15064 GPDISPLCWP15064 LED (monochrome) Work light rechargeable 17.5 h

Security datasheet

Security datasheet 2521000 GP GPDISPLCWP15064 GPDISPLCWP15064 LED (monochrome) Work light rechargeable 17.5 h

Description

Bring light into your private or professional projects with the GP Discovery 1200 Lumen Panel work lamp. This rechargeable LED work light provides effective lighting for a variety of applications with versatile mounting options and has 3 brightness levels to illuminate small spaces and large areas. The water resistance IPX7, combined with a robust design, protects the lamp from hard impacts and falls. In order to cope with long working hours, the built-in, rechargeable Li-Ion battery with high capacity enables an operation of up to 17.5 hours.

Take advantage of this extraordinary brilliance
Choose between 3 brightness levels: 1200 / 700 / 250 lumens to illuminate small rooms or large areas. The surface lamp illuminates objects up to a distance of 45 meters and is suitable for domestic, commercial, industrial use such as home works, garage lighting or construction projects.

Ultra-robust design
Protected by rubber bearings, the lamp can withstand impacts or falls from a height of up to 1.5 m. To ensure reliability, the light has a IPX7 waterproof and dustproof housing for durability and operation in extreme weather conditions. The versatile mounting options allow multiple scenario adjustments. Place or attach the lamp with the adjustable, magnetic stand everywhere and thus provide for fast and precise lighting at every desired place. Fix the lamp directly on work surfaces, on metal supports, suspended on the holder itself or even on a tripod with the provided screw connection. The non-slip rubber exterior makes it easy to use with gloves.

Long-lasting brightness
An integrated 5100 mAh lithium-ion rechargeable battery, which can be recharged via USB, constantly discharges the energy and offers you a brightness of up to 17.5 hours for the entire working layer. Equipped with a battery level indicator and a USB-C charging port, the GP Discovery LED panel work light always knows how much power is left, so that you can quickly charge your work light.

Environmentally friendly packaging
The GP Discovery LED work light comes in 100% paper package, was designed to reduce the environmental impact.

This text is machine translated.

Features

  • IPX7 waterproof.

Scope of delivery

  • USB cable, operating instructions

Hints

IPX7 waterproof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.97€ 59.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)