• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPPBM20BBLMSR907 Power bank 20000 mAh Power Delivery Li-ion Blue

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP power bank GPPBM20BBLMSR907

  • USB-C and USB outputSlim aluminum designNon-slip coating
  • Red dot logo with a red dot surrounded by circles. Text: 'Red Dot Winner 2022'. Award for outstanding design.

Technical specifications

  • CHARGING CURRENT: USB-C DC 5V/3A, 9V/2.22A, 12V/1.67A, 20W MAX, USB-A DC 5V/4.5A, 9V/2A, 12V/1.5A 22.5W max.
Product type

Power bank

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

Li-ion

Length

138 mm

Width

67 mm

Height

18 mm

Weight

370 g

Factory colour

Blue

Wireless charging

No

Charging method

Power Delivery

Dim

(L x W x H) 138 x 67 x 18 mm

Connector type

USB-C® 1x

USB-A 1x

USB-C voltage output (max.)

9 V

USB-C current output (max.)

2 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564502 GP GPPBM20BBLMSR907 Power bank 20000 mAh Power Delivery Li-ion Blue

Description

Massive power in the size of a palm.Designed for ultra-fast power transmission, this 20,000 mAh power bank charges up to 55% of a smartphone in 30 minutes* the power bank can charge 2 devices at the same time at a charging speed of up to 22.5 W and supports PD 3.0, QC 3.0, PPS, SCP, FCP, AFC quick charge so you can always be ready to use and use with your tablets, smartphones and other intelligent USB devices.* GP internal test result for loading a iPhone12 with the GP powerbank. Super power.With the high capacity of this power bank you can supply your devices with power all day. A fully charged GP Powerbank can charge smartphones up to 4x *, which provides an additional battery life of over 68 hours** for streaming video. The power bank was developed to make charging as easy as possible, and supports both USB-A and USB-C for maximum comfort. * GP internal test result for loading a iPhone12 with the GP powerbank. ** The estimated additional battery life is calculated based on the specified power bank battery capacity and the standard battery life for video playback of the iPhone12. Low power charging.The portable charger regulates the optimum charging speed and can optimize the low power consumption for Bleutooth headphones and smartwatches.Advanced protection.The 6 integrated safety functions ensure that your devices are safely charged by protecting them from overcharging and overdischarging, short-circuit, overload of input and output, overheating, undertemperature and other dangers.

This text is machine translated.

Features

  • USB-C and USB output
  • Slim aluminum design
  • Non-slip coating
  • Compact and lightweight
  • Over- and deep discharge protection
  • Short-circuit proof
  • Surge protection
  • LED capacity display

Scope of delivery

  • Powerbank
  • USB-C to USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.