• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP MP10MA Power bank 10000 mAh Li-ion Blue

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging current: USB-C - 3000 mA, USB - 2400 mA
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

Li-ion

Length

135 mm

Width

70 mm

Height

13.5 mm

Weight

233 g

Factory colour

Blue

Wireless charging

No

Dim

(L x W x H) 135 x 70 x 13.5 mm

Documents & Downloads

Information

Information 2116443 GP MP10MA Power bank 10000 mAh Li-ion Blue

Accessories

(*All information is plus legal VAT)