• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super N battery Alkali-manganese 1.5 V 2 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

GP Super Alkaline batteries Lady

  • 2-pcs set
  • Reliable and durable
  • This text is machine translated.

Technical specifications

Size

N

Product type

N battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

29 mm

(Ø)

11.5 mm

Content

2 pc(s)

Alternative battery types

N

LR1

LR01

E90

LR1-N

LR1/E90

4001

AM5

KN

MN9100

MN9100/N

UM5

R1

KN-2

810

910A

L1129

Show more
Rechargeable

No

Dim

(Ø x H) 11.5 mm x 29 mm

Documents & Downloads

Security datasheet

Security datasheet 2369030 GP Super N battery Alkali-manganese 1.5 V 2 pc(s)

Description

The Super Alkaline Battery from GP is designed for use in devices that use little power every day, e.g. torches and battery-operated LED lighting. Also perfect for remote controls, digital clocks, smoke and motion detectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.