• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Ultra C battery Alkali-manganese 1.5 V 2 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

GP Baby-Batteries Ultra Plus 2er

  • 2-pcs set
  • High performance and reliability

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Ultra

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368950 GP Ultra C battery Alkali-manganese 1.5 V 2 pc(s)

Description

Designed for exceptional performance in hohem devices. Often used in remote controls and audio devices, wireless gadgets, clocks, alarm clocks, toys, MP3 players and headphones.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)