Datasheet 2203139 Graef S 11001 All-purpose cutter S11001 White
Description
Fresh food, tasty and sustainably prepared – that starts when cutting. Because the finer the ingredients are cut, the more flavors they release. The S11001 Allesschneider from Graef offers a favorable entry into the world of finely-cut cuisine. Thanks to the compact design, the S11001 can fit in any kitchen. It is suitable for young families as well as for students – but ultimately for everyone who values fresh, healthy nutrition. The metal machine is particularly impressive due to its robustness. Its energy-saving Eco Power Motion works simultaneously strongly and quietly with 45 watts and a peak cutting power of 170 watts. With the large, easy-running slide, users can bring the material exactly to the 170 mm wide, stainless steel knife with serrated edges. The device can be adjusted continuously to cutting strengths of up to 2 cm. The safety aspect comes with functionality. A special safety lock allows the blade to be removed quickly and safely for cleaning. In addition, the carriage can be locked in front of the blade by means of the child lock. Last but not least, the Graef Allesschneider S11001 from the SKS 100 series shines through its timeless shape.
This text is machine translated.
Features
In modern design "Made in Germany
Easy to use
Safe handling
Suitable for every kitchen due to its compact dimensions
Stainless steel serrated knife Ø170 mm with safety lock for quick and safe knife change: Ideal for bread, cold meat or cheese; knife cover plate for optimum cutting results
Stable and smooth carriage with child lock
Variable cutting strength setting 0 - 20 mm
Scope of delivery
Food slicer
User manual
Description
Fresh food, tasty and sustainably prepared – that starts when cutting. Because the finer the ingredients are cut, the more flavors they release. The S11001 Allesschneider from Graef offers a favorable entry into the world of finely-cut cuisine. Thanks to the compact design, the S11001 can fit in any kitchen. It is suitable for young families as well as for students – but ultimately for everyone who values fresh, healthy nutrition. The metal machine is particularly impressive due to its robustness. Its energy-saving Eco Power Motion works simultaneously strongly and quietly with 45 watts and a peak cutting power of 170 watts. With the large, easy-running slide, users can bring the material exactly to the 170 mm wide, stainless steel knife with serrated edges. The device can be adjusted continuously to cutting strengths of up to 2 cm. The safety aspect comes with functionality. A special safety lock allows the blade to be removed quickly and safely for cleaning. In addition, the carriage can be locked in front of the blade by means of the child lock. Last but not least, the Graef Allesschneider S11001 from the SKS 100 series shines through its timeless shape.
This text is machine translated.
Features
In modern design "Made in Germany
Easy to use
Safe handling
Suitable for every kitchen due to its compact dimensions
Stainless steel serrated knife Ø170 mm with safety lock for quick and safe knife change: Ideal for bread, cold meat or cheese; knife cover plate for optimum cutting results