• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef All-purpose cutter SKS902EU Black (matt)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef Allesschneider SlicedKitchen SKS 902, black-matt

  • Full metal machine
  • Aluminum base plate with slide-in options
  • Whisper-quiet motor

Technical specifications

Factory colour

Black (matt)

Product type

All-purpose cutter

185 W

Material

Stainless steel

Aluminium

Cutting width (max.)

15 mm

Weight

9645 g

Width

335 mm

Height

277 mm

Depth

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203141 Graef All-purpose cutter SKS902EU Black (matt)

Description

Sliced Kitchen – the kitchen of fine cuts: The thinner you cut meat and vegetables, the more flavors you release and the more delicate they flatter your palate. The Graef SKS 902 Allesschneider quickly and precisely transforms all ingredients into thin slices of pure taste. Among other things, the SKS 902 is made of a solid steel blade with a diameter of 190 mm, which is larger than average and has a hardened diameter, which masters the skin cut in addition to all tasks. The maintenance-free 185 watt capacitor motor is strong and operates at the same time whisper-quiet. Last but not least, the new all-purpose cutter from Graef impresses with its high operating and cleaning comfort. Another important aspect besides the creative possibilities of the Sliced Kitchen: If you like fresh food and don't want to waste food, you have a reliable helper in the Allesschneider. A loaf of bread, which is only cut when needed, does not dry so quickly for a long time. Hard cheese, sausage and ham also last much longer than slices, which dry out after a few days and lose their flavors. The Graef SKS 902 Allesschneider quickly and precisely transforms all ingredients into thin slices of pure taste. The new all-purpose cutter is designed for professionals in matt color (black) due to its safety, quality and comfort.

This text is machine translated.

Features

  • Solid craftsmanship "Made in Germany
  • Powerful, whisper-quiet 185 watt capacitor motor
  • Smooth Ø190 mm industrial quality solid steel knife with hollow grinding: Ideal for razor-thin cut
  • Hygienic base plate made of anodized alumnium
  • Foldable slide anodized aluminum with precise round rod guide
  • Variable cutting strength setting 0 - 15 mm
  • Exposed full metal housing

Scope of delivery

  • Food slicer
  • User manual

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)