• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GCARTL01B Transport system (L x W x H) 815 x 520 x 950 mm

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity CART L 01 B steel transport trolley

  • Trolleys
  • Maximum load weight: 170 kg
  • Material: Steel
  • 4 wheels/wheels
  • Folding
  • Weighs 16.5 kg.
  • Black, Green

Technical specifications

  • Product type: Transport trolley
Dim

(L x W x H) 815 x 520 x 950 mm

Max. load

170 kg

Product type

Transport system

Weight

16.5 kg

Width

520 mm

Height

950 mm

Length

815 mm

Load capacity

170 kg

Factory colour

Black

Green

Depth

815 mm

Material

Steel

Folded depth

86 cm

Folded height

31 cm

Folded width

52 cm

Foldable

yes

Number of wheels

4 Rad/Räder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553742 Gravity GCARTL01B Transport system (L x W x H) 815 x 520 x 950 mm

Description


Heavy equipment is easily transported

A multifunction car is a practical means of transportation to help you get the most out of the set-up and dismantling as a sound engineer, DJ or a member of a stage crew.

The Gravity® Cart L 01 B chassis is made of steel and guarantees stability. Low rolling-resistance, slip-resistant tires, two of which are rigid and two movable, provide the increase in maneuverability and are also suitable for higher curbstones or rough terrain due to their size. This makes the Gravity cart your indispensable helper before and after each show. The best part: So easily, the compact folded multifunction wagon with its low weight can be lifted from every tour bus, it acts convincingly with equipment. Its 1.35 adjustable base area and strong 170 kg load capacity will bring your technology from the stage as fast and above all safely as on it in the future. And that too without any back pain - thanks to optimum ergonomics.

This text is machine translated.

Features

  • In 1 configuration
  • Load capacity of up to 170 kg
  • Heavy-duty tires (PU) for full flexibility on different floors
  • Simple handling through ergonomic design
  • Easily expandable to 1.35 m length

Hints

Easily expandable to 1.35 m length

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)