• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GCARTM01B Transport system (L x W x H) 670 x 405 x 805 mm

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gravity CART M 01 B Multi-purpose trolley (medium)

  • 8 in 1 configuration
  • Easy handling thanks to ergonomic design
  • Compact basic design (670 x 405 x 805 mm)
  • Easily expandable to 0.98 m in length
  • Load capacity up to 150 kg
  • Easy to transport thanks to low weight
  • Heavy duty rubber tires (PU) for full flexibility on different floors

Technical specifications

Dim

(L x W x H) 670 x 405 x 805 mm

Max. load

150 kg

Product type

Transport system

Weight

11 kg

Width

405 mm

Height

805 mm

Length

670 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2190598 Gravity GCARTM01B Transport system (L x W x H) 670 x 405 x 805 mm

User & Safety Instructions

User & Safety Instructions 2190598 Gravity GCARTM01B Transport system (L x W x H) 670 x 405 x 805 mm

Warranty Terms

Warranty Terms 2190598 Gravity GCARTM01B Transport system (L x W x H) 670 x 405 x 805 mm

Description

Heavy equipment easily transported
In order that you as a sound engineer, DJ or member of a stage crew are relieved in the assembly and dismantling to the maximum, a multi-functional car is the best means of transport of choice. The chassis of the Gravity Cart is made of steel and guarantees stability. Low-rolling, non-slip rubber tires, two of which are rigid and two movable, provide for the added flexibility. This makes the Gravity Cart your indispensable helper before and after every show. The best thing is that the compact folded multifunction car with its low weight can be lifted from any tour bus without any effort, so it acts convincingly fully packed with equipment. Its surface area can be extended to 0.98 m and a strong 150 kg load capacity will bring your technology from the stage as fast and above all safe as it does on the stage in the future. And without back pain - thanks to optimal ergonomics.

This text is machine translated.

Features

  • Product type: Multifunctional trolley
  • Material Steel handle
  • Black handle color
  • Material pull-out steel
  • Dimensions opened (L x W x H)670 x 405 x 805 mm
  • Folded dimensions (L x W x H): 720 x 405 x 195 mm
  • Load area dimensions (560-875) x 405 x 805 mm
  • No. of removable sections 2
  • Length 670 - 980 mm
  • Front rollers Ø 76.2 mm
  • Rear rollers Ø 152.4 mm
  • Material front rollers rubber
  • Rear roller material: Plastic
  • Max. Extension length 980 mm
  • Track width 410 mm
  • Max. load 150 kg
  • Weight 11 kg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)