• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMSUCLMP Microphone clip External thread: 5/8"

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

gravity MS U CLMP Universal microphone clamp for hand microphones

  • Clamping range from 14 - 42 mm
  • Adjusting screw for adjusting the angle
  • Strong clamping force
  • Jaws padded with EVA
  • Can be used for round and conical microphones

Technical specifications

Product type

Microphone clip

External thread

5/8"

Factory colour

Black

Weight

82 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386158 Gravity GMSUCLMP Microphone clip External thread: 5/8"

Warranty Terms

Warranty Terms 2386158 Gravity GMSUCLMP Microphone clip External thread: 5/8"

Description

The show starts in an hour, people wait, you prepare the stage and feel the pressure, because you just can't find the right clamp. The search has an end, because with the MS U CLMP you have a clip that fits every microphone.

With its clamping range of 14 - 42 mm, it will protect all microphones in your collection, whether round or conical, vigorously enclosing and thanks to the jaw pads padded with EVA, against scratches.

gravity MS U CLMP is the all-purpose solution for attaching handheld microphones.

This text is machine translated.

Features

  • Product type: Microphone accessories
  • Type: Microphone bracket
  • Material: ABS plastic
  • 5/8" thread connection
  • Microphone holder (diameter) 14 - 42 mm
  • Joint: Screwed
  • Other features: 3/8" adapter for microphone stands
  • Black ring set included: Yes
  • Weight 0.082 kg

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)