• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Microphone windshield Diameter:40 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.49 / piece)
€ 9.99
-55 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5ER MICROPHONE WIND DEFLECTOR SET

  • 5 colours

Technical specifications

Product type

Microphone windshield

Factory colour

Multi-colour

Dim

(Ø x L) 40 mm x 70 mm

Length

70 mm

(Ø)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 301091 Renkforce Microphone windshield Diameter:40 mm

Description

Kit with colours orange, yellow, red, black and blue. Made from foam.

Features

  • For microphones of ø 40 - 50 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48€ 5.98*

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)