• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell 480W AiO UPS 800 VA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell 480W AiO UPS 800 VA

  • Uninterruptible power supply with surge protection 230V
  • Short-circuit proof
  • Modified sine wave

Technical specifications

  • Lead-acid battery: 12V 9Ah
  • Power 480W
Product type

UPS

Nominal power

800 VA

No. of outputs

6 x

Type

480W AiO

Width

190 mm

Height

92 mm

Depth

270 mm

Weight

4900 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471352 Green Cell 480W AiO UPS 800 VA

Description

The Green Cell UPS (uninterruptible power supply) offers full protection for all connected devices in case of power failure and voltage surges. Thanks to the UPS, you can save your work and safely switch off your devices. The UPS is equipped with Green Cell AGM batteries, which provide stable parameters for your devices. Modern control software for an easy, fast and intuitive operation of the device through the use of the latest technology we have achieved a maximum UPS switching time of 2-6 milliseconds. The easy-to-use software offers comprehensive UPS management functions from your PC. The software allows you to send notifications, program emergency times and analyze real-time diagrams.

This text is machine translated.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)