• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell AD39AP Laptop PSU 90 W 20 V 4.5 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell AD39AP 20V 4.5A 90W power supply for Lenovo

  • 20 V / 4.5 A
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

AD39AP

for brands

Lenovo

90 W

Input voltage

100 - 240 V AC

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Dim

(W x H) 182 mm x 130 mm

Width

182 mm

Height

130 mm

Weight

0.55

Factory colour

Black

Used at

Mains socket

Cable length

2 m

UKCA

yes

Description

A perfectly tuned power supply efficiently charges your device at home, in the office and while traveling. Power supply from THE PRO series - the electronic systems of highest quality ensure a longer life, efficiency and safety at work. Over 3 years durability - unsurpassed durability. Network cable included- 1.2 m long cable. Together with the power supply cable it consists of more than 2 m cable length for maximum operating comfort.

This text is machine translated.

Features

  • Suitable for: Lenovo B5400, G400, G500, G500s, G510, Z51-70, IdeaPad Z510, Z710, ThinkPad T440s, T460p, T470p, ThinkPad X1 Carbon, Y40, Yoga 720, 730

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.