• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Button cell CR 2430 3 V 5 pc(s) 290 mAh Lithium CR2430

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.20 / piece)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

290 mAh

Height

3 mm

(Ø)

24.5 mm

Weight

4 g

Temperature range

-30 - +60 °C

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

5 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355853 Green Cell Button cell CR 2430 3 V 5 pc(s) 290 mAh Lithium CR2430

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.