
Technical specifications
- Size
LiFePo PP3
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(W x H x D) 155 x 100 x 100 mm
- Voltage
12.8 V
- Capacity (mAh, Ah)
10 Ah
- Special-purpose battery features
Blade terminal
- Max. charge voltage
14.6 V
- Max. charging current
6 A
- Terminal voltage
9.2 V
- Discharge current (max.)
15 A
- Continuous discharge
10 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Width
155 mm
- Height
100 mm
- Depth
100 mm
- Weight
2 kg
- Content
1 pc(s)
- Type
CUBE LiFePO4
- Rechargeable
Yes
- Integrated surge protection
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Information
Test Summary Report 3350631 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 10 Ah 1 pc(s)
Security datasheet
Security datasheet 3350631 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 10 Ah 1 pc(s)
Warranty Terms
Warranty Terms 3350631 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 10 Ah 1 pc(s)
Description
Features
- Modern protection system against charging at negative temperatures, high resistance to water spray (IP54) and an integrated intelligent BMS system
- This text is machine translated.
Scope of delivery
- Lithium-iron-phosphate battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














