• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 12 Ah 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

LiFePo PP3

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(W x H x D) 155 x 100 x 100 mm

Voltage

12.8 V

Capacity (mAh, Ah)

12 Ah

Special-purpose battery features

Blade terminal

Max. charge voltage

14.6 V

Max. charging current

7 A

Terminal voltage

9.2 V

Discharge current (max.)

20 A

Continuous discharge

12 A

Min. temperature

-20 °C

Max. temperature

60 °C

Width

155 mm

Height

100 mm

Depth

100 mm

Weight

2 kg

Content

1 pc(s)

Type

CUBE LiFePO4

Rechargeable

Yes

Integrated surge protection

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Test Summary Report 3350628 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 12 Ah 1 pc(s)

Security datasheet

Security datasheet 3350628 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 12 Ah 1 pc(s)

Warranty Terms

Warranty Terms 3350628 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 12 Ah 1 pc(s)

Description

Features

  • Modern protection system against charging at negative temperatures, high resistance to water spray (IP54) and an integrated intelligent BMS system
  • This text is machine translated.

Scope of delivery

  • Lithium-iron-phosphate battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.