• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 750 VA

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

UPS Greencell 750VA 480W PowerProof with LCD-display

  • The UPS Greencell protects devices from power outages, data loss and voltage spikes.
  • The device has a total output of 480 W and an apparent power of 750 VA, with a clear LCD display and a special APP.
  • The UPS has additional security features, including an RJ45 port, that protect your network and devices from power surges.
  • The maximum short switching time (less than 10 ms, online version 0 ms) offers complete protection even for the most sensitive devices.

Technical specifications

  • Number of AC outputs: 4 AC outputs
  • Rechargeable battery technology: Lead-acid (VRLA)
Product type

UPS

Nominal power

750 VA

No. of outputs

4 x

Output

PG socket

Features

LCD

Type

UPS

Width

353 mm

Height

149 mm

Depth

162 mm

Weight

8 kg

Factory colour

Black

Case type

Tower

Battery capacity

7 Ah

Battery voltage

12 V

480 W

Documents & Downloads

Datasheet

Datasheet 3742808 Green Cell UPS UPS 750 VA

User & Safety Instructions

User & Safety Instructions 3742808 Green Cell UPS UPS 750 VA

User & Safety Instructions 3742808 Green Cell UPS UPS 750 VA

Description

An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.

This text is machine translated.

Hints

Keep dry

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.97*

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)