• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 601864 GMSD 350 MR Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure sensor

Compatible with

Greisinger

Type

Suitable pressure sensor GMSD 350 MR

Compatible with

Greisinger GMH

Type

GMSD 350 MR

ISO standards

Compatible with (details)

GMH 3151

GMH 3156

GMH 3111

GDUSB 1000

Documents & Downloads

Datasheet

Datasheet 2346817 Greisinger 601864 GMSD 350 MR Pressure sensor Calibrated to (ISO standards) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2346817 Greisinger 601864 GMSD 350 MR Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Description

Ready to plug pressure sensor for over-/under- and differential pressure measurement -199.9 to +350.0 mbar relative. Sensor for air and non-aggressive gases.

This text is machine translated.

Features

  • Accuracy (typ.): ± 0.2% FS (hysteresis and linearity), ± 0.4% FS (temperature influence from 0 - 50 ºC)
  • 2 connection pins for hose with 4 mm inner-Ø
  • PVC connection cable 1 m
  • 6pol. Mini DIN plug

Hints

Not for water/fluids.

What kind of Tester Specialty Accessories are you looking for?