• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 610874 GE 114-BNC Adapter Compatible with (diagnostics accessories) Greisinger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger 610874 GE 114-BNC Adapter Compatible with (diagnostics accessories) Greisinger

  • Symbol image for Greisinger 610874 GE 114-BNC Adapter Compatible with (diagnostics accessories) Greisinger

Technical specifications

  • pH electrode
  • Type: GE 114
  • Option: BNC connector
  • Cable length 1 m.
  • Measurement size: pH
  • Measuring range: 0 ... 14 pH, 0... 60 °C
  • Electrolyt: Gel-Elektrolyt
  • Thread: without thread
Product type

Adapter

Compatible with

Greisinger

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592139 Greisinger 610874 GE 114-BNC Adapter Compatible with (diagnostics accessories) Greisinger

Description

Gel-Elektrolyt-pH-electrode GE 114, suitable for G 1500 pH-meter.

This text is machine translated.