• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Greisinger GGO381 Compatible with (diagnostics accessories) Greisinger

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oxygen sensor GGO381, closed version,

  • Symbol image for Adapter Greisinger GGO381 Compatible with (diagnostics accessories) Greisinger

Technical specifications

  • Oxygen sensor, closed sensor design
  • Type: GGO381
  • Cable length: 10 m
  • Measuring range 0...25% O2 oxygen concentration:
  • Oxygen partial pressure: 0...300hPa O2
  • Working temperature: 0…+50°C
Product type

Adapter

Compatible with

Greisinger

Length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592121 Adapter Greisinger GGO381 Compatible with (diagnostics accessories) Greisinger

Description

Oxygen sensor GGO381, closed design, for low concentrations of oxygen, fast response time, suitable for GMH 369 x

This text is machine translated.

More interesting products

(*All information is plus legal VAT)