• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1200 Thermometer Calibrated to (DAkkS standards) -65 - 1200 °C

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thermometer

Max. temperature

1200 °C

DAkkS standards

Dim

(L x W x H) 54 x 28 x 108 mm

Resolution (temperature)

0.1 °C

Weight

200 g

Width

28 mm

Height

108 mm

Length

54 mm

Power supply

AA battery (2x), included

Min. temperature

-65 °C

Type

G1200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330533 Greisinger G1200 Thermometer Calibrated to (DAkkS standards) -65 - 1200 °C

What kind of Thermometers are you looking for?