• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1200-E3-SET Thermometer -65 - 1200 °C Sensor type Thermocouple incl. immersion probe

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sensor type: Penetration sensor Sensor diameter: 3 mm
Product type

Thermometer

Max. temperature

1200 °C

Sensor type

Thermocouple

Manufacturer's standards (no certificate)

Sensor version

detachable

Dim

(L x W x H) 54 x 28 x 108 mm

Resolution (temperature)

0.1 °C

Features

incl. immersion probe

Weight

200 g

Calibration range

Temperature

Width

28 mm

Height

108 mm

Length

54 mm

Power supply

AA battery (2x), included

Min. temperature

-65 °C

Type

G1200-E3-SET

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2424536 Greisinger G1200-E3-SET Thermometer -65 - 1200 °C Sensor type Thermocouple incl. immersion probe

Description

For quick measurement in kitchen, laboratory, industry, craft, research and teaching and many more. Fast and precise: With our wide range of interchangeable sensors, it can be adjusted for any application. Our high-quality thermocouple sensors all correspond to the best thermocouple class 1.

This text is machine translated.

Features

  • Fast: 3 measurements per second
  • modern and functional housing - in pocket-size
  • ideal for penetration and surface measurements 3-line display / overhead display at the push of a button Backlight
  • High resolution and accuracy
  • Excellent thermocouple compensation
  • can be calibrated / traceable
  • robust, long battery life
  • Made in Germany
  • in case GKK 1000

Scope of delivery

  • Device, battery, instructions, in case GKK 1000

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)