• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1420 Conductivity tester Conductivity, Temperature

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger High-resolution ultrapure water conductivity meter G 1420

  • Modern and functional housing
  • Excellent price-performance ratio
  • 3-line display/overhead display at the push of a button.
  • Backlit display
  • Watertight (IP67)
  • Robust, long battery life
  • Including high-quality measuring cells for wide application range
  • Fast identification of the measurement

Technical specifications

  • Measurement: conductivity, specific resistance
  • Specific Resistance: 0,0100 - 2,000 MOhm * cm; 0.010 - 2,000 MOhm * cm; 0.01 - 20.00 MOhm * cm
  • Temperature compensation: off: Disables; according to EN 27888: not linear, nLF; LIN: linear with adjustable coefficient; NaCl-solutions according to EN 60746-3
  • Reference temperatures: 20 and 25°C
  • Measuring cell: 2-pin. Measuring cell (stainless steel 1.4404, 1.4435, Ø 12 mm), Cable 1.2 m
  • Application area measuring cell: -5 to +80 °C (short-term 100 °C)
  • Display: 3-line display with battery status display, backlight, protected by unbreakable disc, overhead display at the push of a button.
  • Operation: 4 long-lasting, well-to-use button
  • Additional features: automatic measuring range switchover, automatic temperature compensation
  • Ambient Display Unit: -20 to +50 °C, 0 to 95 % RH
  • Power supply: 2 x AA battery, over 1000 h battery run time
  • Protection class IP65/IP67
  • Housing: leak-proof ABS-casing
  • Measuring ranges conductivity: 0.000 to 2.000 μS/cm; 0.00 - 20.00 µS/cm; 0.0 - 33.0 µS/cm
Product type

Conductivity tester

Reading type

Conductivity

Temperature

Accuracy

Conductivity type. ± 1% of MW. ±0.5 % FS
Temperature: ±0.3 °C

Display

LCD

Digital

Operating temperature

-20 to +50 °C

Dim

(L x W x H) 28 x 54 x 108 mm

Weight

230 g

Conductivity reading range

0.00 - 100.0 µS/cm

Conductivity reading range (max.)

100.0 µS/cm

Conductivity reading range (min)

0.00 µS/cm

Temperature reading range

-5.0 up to +105.0 °C

Temperature reading range (max.)

+105.0 °C

Temperature reading range (min.)

-5.0 °C

Width

54 mm

Height

108 mm

Length

28 mm

Documents & Downloads

Datasheet

Datasheet 1628199 Greisinger G1420 Conductivity tester Conductivity, Temperature

User & Safety Instructions

User & Safety Instructions 1628199 Greisinger G1420 Conductivity tester Conductivity, Temperature

Conformity certificate

Conformity certificate 1628199 Greisinger G1420 Conductivity tester Conductivity, Temperature

Description

With the development of the new G1000 series is aware of the concentration on the essential functions of the measurement technology. The pure measuring with focus on precision, speed and reliability, packed in a compact housing enables the excellent price/performance ratio, Made in Germany. The new hand-held measuring devices are further enhanced by its ergonomic design, the dust-and waterproof design according to IP65/67 and the illuminated display. The compact conductivity meter G1420 has a specialized measuring cell for high resolution pure/ultrapure water applications.
Application area: fresh and salt water aquarium, reverse osmosis and similar filter, cleaning processes, cooling/lubrication processes, Plant Breeding and agriculture; laboratories, quality assurance, Service

This text is machine translated.

Features

  • Display: 3-line segment display with background lighting, can be rotated 180°.

Scope of delivery

  • Device with measuring cell
  • Test report
  • 2 x battery
  • Operating instructions

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.