• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1610 DO meter O2 saturation, Temperature Calibrated to Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof dissolved oxygen measuring device (DO) G1610 with sensor

  • Accuracy: Oxygen: ±1.5 % of MW ±0.2 mg/l or ±1.5 % of MW ±2 % O2 saturation; temperature: ±0.3 °C.
  • Temperature measurement range: 0.0 to 60.0 °C.
  • Dissolved oxygen measurement range: 0.0 to 20.0 mg/l (or ppm) O2 concentration.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Dissolved oxygen measurement range: 0.0 to 20.0 mg/l (or ppm) O2 concentration.
Product type

DO meter

Reading type

O2 saturation

Temperature

Accuracy

Oxygen: ±1.5 % of MW ±0.2 mg/l or ±1.5 % of MW ±2 % O2 saturation; temperature: ±0.3 °C

Display

LCD

Manufacturer's standards (no certificate)

Resolution

0 to 200 % O 2 Sat g

Power supply (details)

2x batteries type AA

Dim

(L x W x H) 28 x 54 x 108 mm

Weight

240 g

Temperature reading range

0.0 up to 60.0 °C

Temperature reading range (max.)

60.0 °C

Temperature reading range (min.)

0.0 °C

Width

54 mm

Height

108 mm

Length

28 mm

Documents & Downloads

Datasheet

Datasheet 1766327 Greisinger G1610 DO meter O2 saturation, Temperature Calibrated to Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 1766327 Greisinger G1610 DO meter O2 saturation, Temperature Calibrated to Manufacturer's standards (no certificate)

Security datasheet

Security datasheet 1766327 Greisinger G1610 DO meter O2 saturation, Temperature Calibrated to Manufacturer's standards (no certificate)

Signal word

Danger

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 390: Collect spillage to prevent material damage
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The development of the new G 1000 series deliberately focused on the key functions of measuring technology. The pure measurement with focus on precision, speed and reliability, packed in a compact housing enables the outstanding price/performance ratio, Made in Germany. The new hand-held measuring devices also impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The oximeter with its maintenance-friendly galvanic sensor is an entry-level device suitable for everyday use, both concentration in mg/l (ppm) and saturation in percent can be read directly without the use of tables. The adjustment is done at the push of a button at ambient air. For field use in waters, the use of a GSKA protective cap is recommended to protect the membrane.

This text is machine translated.

Features

  • Modern and functional housing
  • 3-line display / overhead display at the push of a button
  • Backlit display
  • Water tight (IP65 / IP67)
  • Robust, long battery life
  • Includes galvanic oxygen sensor
  • Simple adjustment at the push of a button

Scope of delivery

  • G1610
  • Sensor
  • Spare membrane cap GWOK02
  • Replacement electrolyte KOH 100
  • 2x AA battery
  • Operating instructions

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.