• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger OXY 3610 MP DO meter O2 concentration

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Dissolved Oxygen Transmitter with OXY3610 MP Sensor

  • Symbol image for Greisinger OXY 3610 MP DO meter O2 concentration

Technical specifications

  • Measuring transducer for dissolved oxygen in liquids
  • Output signal: 4-20mA
  • Cable length 4 m cable
  • Measuring range oxygen concentration: 0,00... 25.00 mg/l
  • Temperature measurement range: 0.0..+50 °C
  • Working temperature: 0…+50°C
  • Power supply: 12-30 V DC
  • El. connection: right-angled plug complying with EN 175301-803/A
  • ABS enclosure
Product type

DO meter

Reading type

O2 concentration

Display

Numeric

Manufacturer's standards (no certificate)

Dim

(L x W x H) 55 x 82 x 80 mm

Temperature reading range

0 up to 50.0 °C

Temperature reading range (max.)

50.0 °C

Temperature reading range (min.)

0 °C

Width

82 mm

Height

80 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 1592161 Greisinger OXY 3610 MP DO meter O2 concentration

User & Safety Instructions

User & Safety Instructions 1592161 Greisinger OXY 3610 MP DO meter O2 concentration

Description

Measuring transducer for dissolved oxygen in liquids OXY 3610 MP, including sensor


This text is machine translated.

Scope of delivery

  • Device, electrode, Operating Instructions

What kind of Water Quality & Fluid Testing are you looking for?