• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GF2T-E3-B-BNC Needle probe -70 up to +250 °C Sensor type Pt1000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger insertion probe, without cable GF 2T-E3-B.

  • Sensor type Pt1000
  • -70 up to +250 °C

Technical specifications

  • Sensor and sensor connection: Pt1000 (2-wire)
  • Accuracy DIN class B
  • Sensor tube material V4A
Product type

Needle probe

Sensor type

Pt1000

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

+250 °C

Dim

(Ø) 3 mm

Probe length

100 mm

Temperature reading range

-70 up to +250 °C

(Ø)

3 mm

Documents & Downloads

Datasheet

Datasheet 2248062 Greisinger GF2T-E3-B-BNC Needle probe -70 up to +250 °C Sensor type Pt1000

Description

Insertion probe, without cable GF2T.

This text is machine translated.

What kind of Thermal Sensors are you looking for?