• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital hygrometer/thermometer GFTH 95

  • PT1000 1/3 DIN temperature sensor for high levels of accuracy

Technical specifications

  • Temperature 0.1 °C, humidity 0.1% RH
Product type

Hygrometer

Max. temperature

+70 °C

ISO standards

Dim

(L x W x H) 30 x 67 x 141 mm

Weight

154 g

Accuracy ± °C

0.1 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

2 RH

Width

67 mm

Height

141 mm

Length

30 mm

Power supply

9 V battery (1x)

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2454252 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH

User & Safety Instructions

User & Safety Instructions 2454252 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH

Description

Measurement in a few seconds of atmospheric humidity and temperature in computer rooms, museums, galleries, churches, office and residential buildings, storage halls, green houses, pool halls, production rooms, for cooling technology and air conditioning systems, construction/building physics/evaluation of damage to buildings, etc.

This text is machine translated.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?