• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity measuring transducer GRHU-2K-MP - ISO calibrated

  • Channel design
  • Sensor tube downwards
  • On-site display of air humidity
  • Output signals freely scalable
  • Adjustment by user possible

Technical specifications

  • Humidity transducer
  • Output signal 4 - 20 mA
  • Power supply 12 to 30 V/DC
Product type

Humidity transducer

Max. temperature

+120 °C

ISO standards

Accuracy ± °C

0.2 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Power supply

12 - 30 V / DC

Min. temperature

-40 °C

Features

Scalable signal display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453728 Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

Description

Thanks to the latest digital microprocessor technology, the air humidity transmitter offers even greater possibilities to compensate for the special sensor characteristics. In terms of accuracy, temperature stability and also functional scope, this achieves new standards. Due to different designs (e.g. for wall or channel mounting, with remote sensor tube or with radiation hat) as well as a permissible operating temperature for the electronics from -25 to +50 °C (sensor: -40 to +120 °C), the types GHTU-MP and GRHU-MP can be used for almost all applications.

This text is machine translated.

Features

  • Freely scalable output signals
  • Sensor tube 220 mm.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?