• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GKL 100 Reagent Conductivity 100 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 94.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger conductivity control solution GKL 100

  • Symbol image for Greisinger GKL 100 Reagent Conductivity 100 ml

Technical specifications

  • Conductance: 1413 µS/cm
Product type

Reagent

Content

100 ml

Reading

Conductivity

Weight

0.117 kg

Width

40 mm

Height

80 mm

Depth

40 mm

Documents & Downloads

Security datasheet

Security datasheet 1592141 Greisinger GKL 100 Reagent Conductivity 100 ml

Description

Conductivity control solution GKL-100 Greisinger, 100 ml-bottle with 1413 µS/cm according to DIN EN 27888

This text is machine translated.

Scope of delivery

  • Plastic bottle with 100 ml control solution.