• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger PHL-4 Reagent pH 250 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 111.96)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reagent

Content

250 ml

Reading

pH

Weight

250 g

Documents & Downloads

Information

Information 2300772 Greisinger PHL-4 Reagent pH 250 ml

Description

Ready-to-use buffer solution (pH 4.01 / 25 °C), 250 ml

This text is machine translated.

Scope of delivery

  • Buffer solution pH 4 in 250 ml dosing bottle