• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type K GOF 400 surface sensor VE

  • Sensor type K
  • -65 up to 400 °C
  • Heating element connector
  • Symbol image for Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

Technical specifications

Product type

Surface probe

Sensor type

K

Pick-up time (details)

2 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x L) 15 mm x 100 mm

Probe length

100 mm

DAkkS standards

Connector

Heating element connector

Cable length

1 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-65 up to 400 °C

Width

15 mm

Length

100 mm

(Ø)

15 mm

Connection

Heating element connector

Documents & Downloads

Datasheet

Datasheet 1243329 Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 1243329 Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

Information

Information 1243329 Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

Information 1243329 Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

Information 1243329 Greisinger GOF 400 VE Surface probe Calibrated to (DAkkS standards) -65 up to 400 °C Sensor type K

Description

Surface sensor with plastic handle. NiCr-Ni flexible strip. 1 m silicone cable. Mini thermocouple plug.

This text is machine translated.

Features

  • Head with spring for fast measurement, nominal length 100 mm, Ø 15 mm
  • 1 m silicone cable
  • K-type plug

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?