
Highlights & Details
Type K GOF 400 surface sensor VE
- Sensor type K
- -65 up to 400 °C
- Heating element connector
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Pick-up time (details)
2 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 15 mm x 100 mm
- Probe length
100 mm
ISO standards
- Connector
Heating element connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-65 up to 400 °C
- Length
100 mm
- (Ø)
15 mm
- Connection
Heating element connector
Documents & Downloads
Datasheet
Datasheet 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information
Information 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240494 Greisinger GOF 400 VE Surface probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Description
This text is machine translated.
Features
- Head with spring for fast measurement, nominal length 100 mm, Ø 15 mm
- 1 m silicone cable
- K-type plug



