• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GOF 900 HO Probe thermometer Calibrated to (DAkkS standards) Temperature reading range -65 up to 900 °C Senso

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature surface sensor GOF 900 HO

  • For the measurement of surfaces of all kinds
  • Measuring sensor NiCr-Ni, type K
  • Measuring range: -65 to +900 °C
  • For quick measurements

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -65 to +900 °C
  • With thermal voltage-free flat plug
Product type

Probe thermometer

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

900 °C

Sensor type

K

DAkkS standards

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-65 up to 900 °C

Length

120 mm

Temperature range

-65 to +900 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243101 Greisinger GOF 900 HO Probe thermometer Calibrated to (DAkkS standards) Temperature reading range -65 up to 900 °C Senso

Information

Information 1243101 Greisinger GOF 900 HO Probe thermometer Calibrated to (DAkkS standards) Temperature reading range -65 up to 900 °C Senso

Information 1243101 Greisinger GOF 900 HO Probe thermometer Calibrated to (DAkkS standards) Temperature reading range -65 up to 900 °C Senso

Information 1243101 Greisinger GOF 900 HO Probe thermometer Calibrated to (DAkkS standards) Temperature reading range -65 up to 900 °C Senso

Description

Surface probe, spring-loaded spiral spring for the measurement of the surfaces of all kinds

This text is machine translated.

Features

  • Spring-loaded spiral spring for the measurement of surfaces of all kinds.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.