
Highlights & Details
Temperature surface sensor GOF 900 HO
- For the measurement of surfaces of all kinds
- Measuring sensor NiCr-Ni, type K
- Measuring range: -65 to +900 °C
- For quick measurements
Technical specifications
- Probe NiCr-Ni, type K
- Measuring range: -65 to +900 °C
- With thermal voltage-free flat plug
- Product type
Probe thermometer
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
900 °C
- Sensor type
K
ISO standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-65 up to 900 °C
- Length
120 mm
- Temperature range
-65 to +900 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240263 Greisinger GOF 900 HO Probe thermometer Calibrated to (ISO standards) Temperature reading range -65 up to 900 °C Sensor
Information
Information 1240263 Greisinger GOF 900 HO Probe thermometer Calibrated to (ISO standards) Temperature reading range -65 up to 900 °C Sensor
Information 1240263 Greisinger GOF 900 HO Probe thermometer Calibrated to (ISO standards) Temperature reading range -65 up to 900 °C Sensor
Information 1240263 Greisinger GOF 900 HO Probe thermometer Calibrated to (ISO standards) Temperature reading range -65 up to 900 °C Sensor
Information 1240263 Greisinger GOF 900 HO Probe thermometer Calibrated to (ISO standards) Temperature reading range -65 up to 900 °C Sensor
Description
This text is machine translated.
Features
- Spring-loaded spiral spring for the measurement of surfaces of all kinds.


