
Highlights & Details
Temperature immersion probe potential-free GTF 1200/300
- Sensor type K
- -200 up to 1150 °C
- Heating element connector
Technical specifications
- Probe NiCr-Ni, type K
- Measuring range: -200 to +1150 °C
- With thermal voltage-free flat plug
- Product type
Immersion probe
- Sensor type
K
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1150 °C
- Dim
(Ø x L) 3 mm x 300 mm
DAkkS standards
- Connector
Heating element connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-200 up to 1150 °C
- Length
300 mm
- (Ø)
3 mm
- Connection
Heating element connector
- Temperature range
-200 to +1150 °C
Documents & Downloads
Datasheet
Datasheet 1243102 Greisinger GTF 1200/300 Immersion probe Calibrated to (DAkkS standards) -200 up to 1150 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1243102 Greisinger GTF 1200/300 Immersion probe Calibrated to (DAkkS standards) -200 up to 1150 °C Sensor type K
Information
Information 1243102 Greisinger GTF 1200/300 Immersion probe Calibrated to (DAkkS standards) -200 up to 1150 °C Sensor type K
Information 1243102 Greisinger GTF 1200/300 Immersion probe Calibrated to (DAkkS standards) -200 up to 1150 °C Sensor type K
Information 1243102 Greisinger GTF 1200/300 Immersion probe Calibrated to (DAkkS standards) -200 up to 1150 °C Sensor type K
Description
This text is machine translated.
Features
- Immersion sensor NiCr Ni type K
- With plastic handle and 1 m long Siilikonkabel.


