• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 1200/300 Immersion probe -200 up to 1150 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger immersion sensor with sheath thermocouple for highest temperatures GTF 1200/300

  • Sensor type K
  • -200 up to 1150 °C
  • Heating element connector

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -200 to +1150 °C
  • With thermal voltage-free flat plug
Product type

Immersion probe

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1150 °C

Dim

(Ø x L) 3 mm x 435 mm

Probe length

300 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-200 up to 1150 °C

Temperature accuracy

± 1,5 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for type K-sensor (NiCr-Ni) with mini flat plug

Width

3 mm

Length

435 mm

(Ø)

3 mm

Connection

Heating element connector

Temperature range

-200 to +1150 °C

Documents & Downloads

Datasheet

Datasheet 649991 Greisinger GTF 1200/300 Immersion probe -200 up to 1150 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 649991 Greisinger GTF 1200/300 Immersion probe -200 up to 1150 °C Sensor type K

Conformity certificate

Conformity certificate 649991 Greisinger GTF 1200/300 Immersion probe -200 up to 1150 °C Sensor type K

Description

Potential-free type K-probe, immersion probe with sheath thermocouple. The sensor consists of a biegbaren Inconel 600-casing tube with a diameter of 3 mm. The connection to the measuring device is supplied via a 1 m long silicone cable with mini flat plug. The robust plastic handle has a kink protection gland to protect the connection cable.

This text is machine translated.

Features

  • 3 mm thin immersion sensor (NiCr-Ni) type K
  • Bendable
  • Potential-free
  • 1m silicone cable
  • Robust plastic handle
  • Anti-kink cable gland
  • Mini flat plug

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)