
Highlights & Details
Temperature sensor GTF 35
- Sensor type Pt100
- -50 up to 400 °C
- Mini DIN connector
Technical specifications
- Temperature sensor Pt100
- Measuring range: -50 to +400 °C
- Accuracy: DIN class B
- With 4-pin Mini-DIN connector
- Product type
Immersion probe
- Sensor type
Pt100
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 3 mm x 150 mm
ISO standards
- Connector
Mini DIN connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-50 up to 400 °C
- Length
150 mm
- (Ø)
3 mm
- Connection
Mini-DIN 4-pin
Documents & Downloads
Datasheet
Datasheet 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
User & Safety Instructions
User & Safety Instructions 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
Information
Information 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
Information 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
Information 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
Information 1240512 Greisinger GTF 35 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100
Description
This text is machine translated.
Features
- Sensor tube made of stainless V4A stainless steel.
Hints
What kind of Thermal Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



