• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor GTF 401 1/10DIN

  • Sensor type Pt100
  • -50 up to 400 °C
  • Mini DIN connector
  • Symbol image for Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Technical specifications

  • Specified accuracy of 1/10 DIN in the range: 0 - 100°C
  • Accuracy in range 0 - 100 ºC: 1/10 DIN
  • Class B ± (0.03 + 0.0005 x t)
  • Accuracy of remaining range: DIN class B ± (0.3 + 0.005 x t) herein is the amount of the temperature in °C
Product type

Immersion probe

Sensor type

Pt100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x L) 3 mm x 150 mm

Probe length

150 mm

ISO standards

Connector

Mini DIN connector

Cable length

1 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to 400 °C

Length

150 mm

(Ø)

3 mm

Connection

Mini-DIN

Documents & Downloads

Datasheet

Datasheet 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information

Information 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240463 Greisinger GTF 401 1/10DIN Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Description

Immersion sensor for gases and liquids with 1 m PVC cable and mini DIN connector.

This text is machine translated.

Features

  • Sensor tube V4A
  • Probe length 150 mm, Ø 3 mm.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?