• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grip seal bag w/o write-on panel (W x H) 60 mm x 80 mm Transparent Polyethylene (PE) 1 pc(s)

Image similar
Packaging type
Bag
Product type
Grip seal bag w/o write-on panel
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29653 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure lock pouch

  • Resealable

Our service for you

Technical specifications

  • Melting point: 110°C
Packaging type

Bag

Product type

Grip seal bag w/o write-on panel

Features

Button seal

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Width

60 mm

Height

80 mm

Dim

(W x H) 60 mm x 80 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1572317 Grip seal bag w/o write-on panel (W x H) 60 mm x 80 mm Transparent Polyethylene (PE) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572317 Grip seal bag w/o write-on panel (W x H) 60 mm x 80 mm Transparent Polyethylene (PE) 1 pc(s)

Description

Transparent and universally usable pressure lock pouch without labelling strips.

This text is machine translated.

Hints

Contents not included.

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)