• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Flasher Xenon GBZ 8611 38551 Orange Flash 240 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grothe flash light GBZ 8611

  • High warning effect through Xenon flash tubeFlash frequency: 65 flashes/min.3360 CD(p)

Technical specifications

Product type

Flasher

Operating voltage

240 V

Max. current consumption

0.1 A

Colour

Orange

(Ø)

138 mm

Height

115 mm

Features

Xenon

Flash rate

65 flashes/min

IP54

Dim

(Ø x H) 138 mm x 115 mm

Factory colour

Orange

Black

Case colour

Black

Lighted picture

Flash

Material

PA

Signal type

Flash

Type

GBZ 8611

Light intensity

3360 cd

Weight

0.380 kg

Calotte colour

Orange

Max. temperature

50 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595114 Grothe Flasher Xenon GBZ 8611 38551 Orange Flash 240 V

Description

Powerful Xenon flash lamp with good signal effect.

This text is machine translated.

Features

  • GBZ 8611 - flash 240 V AC (0.1 A); 6 JoulesHigh warning effect through Xenon flash tube (included in delivery)Replaceable 6 J Xenon tube360° radiationHigh reliability, since no moving partsArea of application: Hazardous areas of industry/alarm systemsStable black plastic housing made of PA (self-extinguishing) and light hood made of impact-resistant polycarbonate PCDuty cycle ED 100%.

Scope of delivery

  • Flashlight

What kind of Visual Signal Devices are you looking for?